323990 | AMP
Insulated ring cable lug, 0.2-0.518 mm², AWG 24 to 20, 5 mm, natural, 323990
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 9,263 pcs. - if ordered today
Ring tongue terminal, 323990, AMP
Ring tongue terminal, Wire size: 24 - 20 AWG, Wire size: 0.2 - 0.518 mm², Wire size: 320 - 1290 CMA, Stud size: 10, Body style: PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.2-0.518 mm² | |
| AWG cross-section | AWG 24 to 20 | |
| Isolated | Yes | |
| Colour | natural | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 5 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |