323987 | AMP

Uninsulated ring cable lug, 0.2-0.518 mm², AWG 24 to 20, 4.34 mm, M4, metal, 323987

Order No.: 39P8329
EAN: 4099889600803
MPN:
323987
323987 AMP Cable Lugs Image 1
323987 AMP Cable Lugs Image 2
323987 AMP Cable Lugs Image 3
323987 AMP Cable Lugs Image 4
323987 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2273 € *
Available in 12 Days: 3,209 pcs. - if ordered today
Total Price:
227.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2273 €

Ring cable lug, 323987, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.344 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.518 mm², Wire Size: 320 – 1290 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.2-0.518 mm²
AWG cross-section AWG 24 to 20
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 170 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes