323913 | AMP

Insulated ring cable lug, 0.1-0.41 mm², AWG 26 to 22, 2.36 mm, M2, yellow, 323913

Order No.: 39P3649
EAN: 4099889594867
MPN:
323913
Series: PIDG
323913 AMP Cable Lugs Image 1
323913 AMP Cable Lugs Image 2
323913 AMP Cable Lugs Image 3
323913 AMP Cable Lugs Image 4
323913 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
25 pcs.
0.8092 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 323913, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.288 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: 0.1 -0.41 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 4000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.1-0.41 mm²
AWG cross-section AWG 26 to 22
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 2.36 mm
Thread size M2
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes