323868 | AMP

Uninsulated ring cable lug, 76.3-96.3 mm², AWG 5, 6.73 mm, M6, metal, 323868

Order No.: 39P8266
EAN: 4099889600346
MPN:
323868
323868 AMP Cable Lugs Image 1
323868 AMP Cable Lugs Image 2
323868 AMP Cable Lugs Image 3
323868 AMP Cable Lugs Image 4
323868 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9809 € *
Available in 12 Days: 172 pcs. - if ordered today
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
5 pcs.
17.0527 €
10 pcs.
15.9460 €
25 pcs.
14.5418 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 323868, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 24 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 000 AWG, Wire Size: 76.3 – 96.3 mm², Wire Size: 150500 – 190000 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 76.3-96.3 mm²
AWG cross-section AWG 5
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes