323750 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, orange, 323750

Order No.: 39P2219
EAN: 4099889590913
MPN:
323750
323750 AMP Cable Lugs Image 1
323750 AMP Cable Lugs Image 2
323750 AMP Cable Lugs Image 3
323750 AMP Cable Lugs Image 4
323750 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7933 € *
Available in 12 Days: 2,102 pcs. - if ordered today
Total Price:
161.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
10.7933 €

Cable lug, 323750, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour orange
Material nickel
Hole diameter 5 mm
max. operating temperature 649 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes