323683 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.73 mm, M6, metal, 323683

Order No.: 39P8410
EAN: 4099889601299
MPN:
323683
323683 AMP Cable Lugs Image 1
323683 AMP Cable Lugs Image 2
323683 AMP Cable Lugs Image 3
323683 AMP Cable Lugs Image 4
323683 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
12,733.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
2.5466 €

Ring cable lug, 323683, AMP

Shape Description: RING-054, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.564 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material nickel
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 649 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes