323174 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 8.33 mm, metal, 323174

Order No.: 39P8406
EAN: 4099889601268
MPN:
323174
323174 AMP Cable Lugs Image 1
323174 AMP Cable Lugs Image 2
323174 AMP Cable Lugs Image 3
323174 AMP Cable Lugs Image 4
323174 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4260 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9738 €
25 pcs.
5.5692 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring tongue terminal, 323174, AMP

Ring tongue terminal, Wire size: 4 AWG, Wire size: 16.8 - 26.7 mm², Wire size: 33100 - 52600 CMA, Stud size: 5/16, M8

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 16.8-26.7 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Material copper, nickel-plated
Hole diameter 8.33 mm
max. operating temperature 343 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes