323170 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 6.73 mm, M6, metal, 323170

Order No.: 39P8407
EAN: 4099889601275
MPN:
323170
323170 AMP Cable Lugs Image 1
323170 AMP Cable Lugs Image 2
323170 AMP Cable Lugs Image 3
323170 AMP Cable Lugs Image 4
323170 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available: 80 pcs.
Available in 12 Days: 609 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 323170, AMP

Shape Description: RING-084, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 5.06 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 10.5-16.8 mm²
AWG cross-section AWG 6
Isolated No
Colour metal
Material copper, nickel-plated
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 343 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes