323124 | AMP

Uninsulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.34 mm, M4, 323124

Order No.: 71P7903
MPN:
323124
323124 AMP Cable Lugs Image 1
323124 AMP Cable Lugs Image 2
323124 AMP Cable Lugs Image 3
323124 AMP Cable Lugs Image 4
323124 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2035 € *
Available in 12 Days: 2,060 pcs. - if ordered today
Total Price:
162.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.2035 €

Spade cable lug, 323124, AMP

Ring terminal & Spade terminal, Spade flange tongue, 22-16 AWG Wire size, 0.26-1.65 mm² Wire size, 509-3260 CMA Wire size, Stud size #8/M4.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated No
Material copper, tin-plated
shrinkable tubing No
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes