323119 | AMP
Uninsulated rectangular contact tab with hole, 0.26-1.65 mm², AWG 22 to 16, 3.02 mm, M2.5, 323119
Order No.: 71P7902
MPN:
323119
Unit Price (€ / pc.)
0.2487 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Rectangular cable lug, 323119, AMP
Ring terminal & Spade terminal, Rectangular tongue, 22-16 AWG Wire size, 0.26-1.65 mm² Wire size, 509-3260 CMA Wire size, Stud size #4/M2.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 3.02 mm | |
| Thread size | M2.5 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |