323087 | AMP
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5 mm, 323087
Order No.: 71P7901
EAN: 4099891603663
MPN:
323087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 20,108 pcs. - if ordered today
Ring cable lug, 323087, AMP
Ring terminal & Spade terminal, Ring tongue, 22-16 AWG Wire size, 0.26-1.65 mm² Wire size, 509-3260 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |