323060 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, metal, 323060

Order No.: 39P8398
EAN: 4099889601190
MPN:
323060
323060 AMP Cable Lugs Image 1
323060 AMP Cable Lugs Image 2
323060 AMP Cable Lugs Image 3
323060 AMP Cable Lugs Image 4
323060 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 323060, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.512 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, nickel-plated
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 343 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes