322724 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 19.05 mm, yellow, 322724

Order No.: 39P3631
EAN: 4099889594706
MPN:
322724
Series: PIDG
322724 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Available in 12 Days: 750 pcs. - if ordered today
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.046 €

Cable lug, 322724, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 3/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 9.972 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 19.05 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box, Comment: Heavy Duty for extra mechanical strength

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 19.05 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes