322695 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5 mm, metal, 322695

Order No.: 39P8427
EAN: 4099889601435
MPN:
322695
322695 AMP Cable Lugs Image 1
322695 AMP Cable Lugs Image 2
322695 AMP Cable Lugs Image 3
322695 AMP Cable Lugs Image 4
322695 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 10,971 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 322695, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 0.689 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material copper, nickel-plated
Hole diameter 5 mm
max. operating temperature 343 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes