322693 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 3.68 mm, M3.5, metal, 322693

Order No.: 39P8402
EAN: 4099889601237
MPN:
322693
322693 AMP Cable Lugs Image 1
322693 AMP Cable Lugs Image 2
322693 AMP Cable Lugs Image 3
322693 AMP Cable Lugs Image 4
322693 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 322693, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: .982 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material copper, nickel-plated
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 343 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes