322451 | AMP

Uninsulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M3.5, metal, 322451

Order No.: 39P8744
EAN: 4099889603675
MPN:
322451
322451 AMP Cable Lugs Image 1
322451 AMP Cable Lugs Image 2
322451 AMP Cable Lugs Image 3
322451 AMP Cable Lugs Image 4
322451 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 9,618 pcs. - if ordered today
Total Price:
158.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
430 pcs.
0.3689 €

Fork cable lug, 322451, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.576 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Thread size M3.5
max. operating temperature 170 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15