322375 | AMP
Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 5 mm, 322375
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Available in 12 Days: 2,809 pcs. - if ordered today
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2963 €
25 pcs.
3.0702 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 322375, AMP
Ring terminal and Spade terminal, Ring tongue, 16-14 AWG wire size, 1.04-2.62 mm² wire size, 2050-5180 CMA wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.04-2.62 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5 mm | |
| max. operating temperature | 343 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |