322337 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, orange, 322337

Order No.: 39P2230
EAN: 4099889590999
MPN:
322337
322337 AMP Cable Lugs Image 1
322337 AMP Cable Lugs Image 2
322337 AMP Cable Lugs Image 3
322337 AMP Cable Lugs Image 4
322337 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Available in 12 Days: 3,950 pcs. - if ordered today
Total Price:
176.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
3.9151 €

Ring cable lug, 322337, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.04-2.62 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour orange
Material nickel
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 649 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes