322335 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5 mm, metal, 322335

Order No.: 39P8418
EAN: 4099889601350
MPN:
322335
322335 AMP Cable Lugs Image 1
322335 AMP Cable Lugs Image 2
322335 AMP Cable Lugs Image 3
322335 AMP Cable Lugs Image 4
322335 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available in 12 Days: 5,814 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
25 pcs.
1.9992 €
50 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 322335, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: .717 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material nickel
Hole diameter 5 mm
max. operating temperature 649 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes