322313 | AMP
Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 6.14 mm, natural, 322313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Available in 12 Days: 6,754 pcs. - if ordered today
Ring cable lug, 322313, AMP
Ring terminal, Flag Ring tongue, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | natural | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| shrinkable tubing | No | |
| Hole diameter | 6.14 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |