322224 | AMP

Uninsulated ring cable lug, 67-70 mm², AWG 2, 15.88 mm, M16, metal, 322224

Order No.: 39P8261
EAN: 4099889600315
MPN:
322224
322224 AMP Cable Lugs Image 1
322224 AMP Cable Lugs Image 2
322224 AMP Cable Lugs Image 3
322224 AMP Cable Lugs Image 4
322224 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9555 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
21.96 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9555 €
2 pcs.
20.5394 €
5 pcs.
19.2899 €
10 pcs.
17.9333 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 322224, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 5/8,M16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 46.748 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 67 – 70 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 15.88 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 67-70 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 15.88 mm
Thread size M16
max. operating temperature 170 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes