321894 | AMP
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, orange, 321894
Order No.: 39P2206
EAN: 4099889590807
MPN:
321894
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Available in 12 Days: 2,459 pcs. - if ordered today
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3316 €
25 pcs.
4.0460 €
50 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue terminal, 321894, AMP
Ring tongue terminal, Receptacle style: straight, Wire size: 0.3 - 1.42 mm², Barrel type: closed, Wire size: 22 - 16 AWG, Stud size: 10, Stud diameter: 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Colour | orange | |
| Material | nickel | |
| Hole diameter | 5 mm | |
| max. operating temperature | 649 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |