321892 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, orange, 321892

Order No.: 39P2209
EAN: 4099889590821
MPN:
321892
321892 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Available in 12 Days: 4,717 pcs. - if ordered today
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.2368 €

Ring cable lug, 321892, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour orange
Material nickel
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 649 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes