321890 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.34 mm, M4, metal, 321890

Order No.: 39P8425
EAN: 4099889601411
MPN:
321890
321890 AMP Cable Lugs Image 1
321890 AMP Cable Lugs Image 2
321890 AMP Cable Lugs Image 3
321890 AMP Cable Lugs Image 4
321890 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Available in 12 Days: 1,700 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321890, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: .879 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour metal
Material nickel
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 649 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes