321885 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.35 mm, M3, metal, 321885

Order No.: 39P8374
EAN: 4099889601022
MPN:
321885
321885 AMP Cable Lugs Image 1
321885 AMP Cable Lugs Image 2
321885 AMP Cable Lugs Image 3
321885 AMP Cable Lugs Image 4
321885 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Available in 12 Days: 750 pcs. - if ordered today
Total Price:
223.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.4875 €

Cable lug, 321885, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 10 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour metal
Material nickel
Hole diameter 3.35 mm
Thread size M3
max. operating temperature 649 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes