321880 | AMP

Uninsulated ring cable lug, 100-125 mm², AWG 4, 12.7 mm, metal, 321880

Order No.: 39P8274
EAN: 4099889600414
MPN:
321880
321880 AMP Cable Lugs Image 1
321880 AMP Cable Lugs Image 2
321880 AMP Cable Lugs Image 3
321880 AMP Cable Lugs Image 4
321880 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6009 € *
Available in 12 Days: 1,698 pcs. - if ordered today
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
5 pcs.
14.7917 €
10 pcs.
13.8397 €
25 pcs.
12.6140 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321880, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 1/2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 46.252 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 100 – 125 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 12.7 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 100-125 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 12.7 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes