321879 | AMP

Uninsulated ring cable lug, 96.3-117 mm², AWG 4, 11.1 mm, metal, 321879

Order No.: 39P8281
EAN: 4099889600476
MPN:
321879
321879 AMP Cable Lugs Image 1
321879 AMP Cable Lugs Image 2
321879 AMP Cable Lugs Image 3
321879 AMP Cable Lugs Image 4
321879 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Available in 12 Days: 427 pcs. - if ordered today
Total Price:
159.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
10.6267 €

Ring cable lug, 321879, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 7/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 52.62 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 96.3 – 117 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 11.1 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 96.3-117 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 11.1 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes