321878 | AMP

Uninsulated ring cable lug, 100-125 mm², AWG 4, 9.53 mm, metal, 321878

Order No.: 39P8277
EAN: 4099889600445
MPN:
321878
321878 AMP Cable Lugs Image 1
321878 AMP Cable Lugs Image 2
321878 AMP Cable Lugs Image 3
321878 AMP Cable Lugs Image 4
321878 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1864 € *
Available in 12 Days: 7,101 pcs. - if ordered today
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
5 pcs.
9.6628 €
10 pcs.
9.0440 €
25 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321878, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 55.108 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Copper, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 100 – 125 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 100-125 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 9.53 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes