321876 | AMP

Uninsulated ring cable lug, 80-95 mm², AWG 9, 11.51 mm, metal, 321876

Order No.: 39P8271
EAN: 4099889600384
MPN:
321876
321876 AMP Cable Lugs Image 1
321876 AMP Cable Lugs Image 2
321876 AMP Cable Lugs Image 3
321876 AMP Cable Lugs Image 4
321876 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5640 € *
Available in 12 Days: 2,130 pcs. - if ordered today
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
5 pcs.
17.6001 €
10 pcs.
16.4696 €
25 pcs.
15.0178 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321876, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 7/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 23.902 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Copper, Wire Insulation Support: Without, Wire Size: 000 AWG, Wire Size: 80 – 95 mm², Wire Size: 150500 – 190000 CMA, Stud Diameter: 11.51 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 80-95 mm²
AWG cross-section AWG 9
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 11.51 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes