321866 | AMP

Uninsulated ring cable lug, 41-60 mm², AWG 1, 6.35 mm, M6, metal, 321866

Order No.: 39P8196
EAN: 4099889599794
MPN:
321866
321866 AMP Cable Lugs Image 1
321866 AMP Cable Lugs Image 2
321866 AMP Cable Lugs Image 3
321866 AMP Cable Lugs Image 4
321866 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Available in 12 Days: 2,037 pcs. - if ordered today
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2955 €
25 pcs.
4.9385 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321866, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 23.45 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 41 – 60 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 41-60 mm²
AWG cross-section AWG 1
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes