32185 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 2.84 mm, M2.5, metal, 32185

Order No.: 39P8322
EAN: 4099889600759
MPN:
32185
32185 AMP Cable Lugs Image 1
32185 AMP Cable Lugs Image 2
32185 AMP Cable Lugs Image 3
32185 AMP Cable Lugs Image 4
32185 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Available in 12 Days: 35,531 pcs. - if ordered today
Total Price:
158.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1583 €

Cable lug, 32185, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .492 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: .84 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Carton, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 2.84 mm
Thread size M2.5
max. operating temperature 170 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes