321620 | AMP

Insulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.36 mm, M2, yellow, 321620

Order No.: 39P3733
EAN: 4099889595529
MPN:
321620
Series: PIDG
321620 AMP Cable Lugs Image 1
321620 AMP Cable Lugs Image 2
321620 AMP Cable Lugs Image 3
321620 AMP Cable Lugs Image 4
321620 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321620, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .289 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26 to 22
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 2.36 mm
Thread size M2
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes