321600 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 9.53 mm, metal, 321600

Order No.: 39P8247
EAN: 4099889600223
MPN:
321600
321600 AMP Cable Lugs Image 1
321600 AMP Cable Lugs Image 2
321600 AMP Cable Lugs Image 3
321600 AMP Cable Lugs Image 4
321600 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Available in 12 Days: 3,094 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7370 €
25 pcs.
2.5585 €
50 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321600, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 14.492 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 26.7-42.4 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 9.53 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes