321163 | AMP

Uninsulated ring cable lug, 96.3-117 mm², AWG 4, 13.08 mm, metal, 321163

Order No.: 39P8273
EAN: 4099889600407
MPN:
321163
321163 AMP Cable Lugs Image 1
321163 AMP Cable Lugs Image 2
321163 AMP Cable Lugs Image 3
321163 AMP Cable Lugs Image 4
321163 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0499 € *
Available in 12 Days: 1,418 pcs. - if ordered today
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
2 pcs.
22.4910 €
5 pcs.
21.1344 €
10 pcs.
19.6469 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 321163, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 1/2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .738 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 96.3 – 117 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 13.081 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 96.3-117 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 13.08 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin NL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes