321035 | AMP
Insulated 27400203, 0.12-0.4 mm², AWG 26 to 22, 3.02 mm, C4/M2.5, yellow, 321035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 7,544 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 321035, AMP
Spade Tongue Terminal, 26 - 22 AWG, #4 / M2.5 Stud, 3.02 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | nylon | |
| Hole diameter | 3.02 mm | |
| Thread size | C4/M2.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |