320765 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 19.84 mm, metal, 320765

Order No.: 39P8655
EAN: 4099889602821
MPN:
320765
320765 AMP Cable Lugs Image 1
320765 AMP Cable Lugs Image 2
320765 AMP Cable Lugs Image 3
320765 AMP Cable Lugs Image 4
320765 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4633 €
25 pcs.
2.2967 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring tongue terminal, 320765, AMP

Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 5180 - 13100 CMA, Stud size: 3/4

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 19.84 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes