320754 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 16.66 mm, M16, metal, 320754

Order No.: 39P8252
EAN: 4099889600278
MPN:
320754
320754 AMP Cable Lugs Image 1
320754 AMP Cable Lugs Image 2
320754 AMP Cable Lugs Image 3
320754 AMP Cable Lugs Image 4
320754 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
179.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.9726 €

Ring cable lug, 320754, AMP

Shape Description: RING-050, Ring & Spade Stud Size: 5/8,M16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 17.444 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 16.66 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 26.7-42.4 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 16.66 mm
Thread size M16
max. operating temperature 170 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes