320741 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 11.51 mm, metal, 320741

Order No.: 39P8253
EAN: 4099889600285
MPN:
320741
320741 AMP Cable Lugs Image 1
320741 AMP Cable Lugs Image 2
320741 AMP Cable Lugs Image 3
320741 AMP Cable Lugs Image 4
320741 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8790 € *
Available in 12 Days: 4,970 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5220 €
25 pcs.
4.2245 €
50 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 320741, AMP

Shape Description: RING-050, Ring & Spade Stud Size: 7/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 9.735 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 11.51 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 26.7-42.4 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 11.51 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes