320677 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 2.18 mm, M2, metal, 320677

Order No.: 39P8307
EAN: 4099889600612
MPN:
320677
320677 AMP Cable Lugs Image 1
320677 AMP Cable Lugs Image 2
320677 AMP Cable Lugs Image 3
320677 AMP Cable Lugs Image 4
320677 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Available in 12 Days: 3,049 pcs. - if ordered today
Total Price:
295.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1476 €

Ring cable lug, 320677, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.367 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.18 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 2.18 mm
Thread size M2
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes