32056 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16, M4, blue, 32056

Order No.: 39P3746
EAN: 4099889595659
MPN:
32056
Series: PIDG
32056 AMP Cable Lugs Image 1
32056 AMP Cable Lugs Image 2
32056 AMP Cable Lugs Image 3
32056 AMP Cable Lugs Image 4
32056 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 3,997 pcs. - if ordered today
Total Price:
159.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
363 pcs.
0.4403 €

Fork cable lug, 32056, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: 0.84 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
AWG cross-section AWG 16
Colour blue
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Thread size M4
Material copper, tin-plated
max. operating temperature 105 °C
Version forked cable lug
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15