320383 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 6.73 mm, M6, black, 320383

Order No.: 39P8240
EAN: 4099889600162
MPN:
320383
320383 AMP Cable Lugs Image 1
320383 AMP Cable Lugs Image 2
320383 AMP Cable Lugs Image 3
320383 AMP Cable Lugs Image 4
320383 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Available in 12 Days: 5,348 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8322 €
25 pcs.
2.6418 €
50 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 320383, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 15.012 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 26.7-42.4 mm²
AWG cross-section AWG 2
Isolated No
Colour black
Material copper, tin-plated
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes