31888 | AMP
Insulated 27400203, 0.3-1.42 mm², AWG 22, 4.17 mm, C8/M4, red, 31888
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 31888, AMP
Closed Ring Tongue Terminal, 22 AWG, #8 / M4 Stud, 4.17 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | nylon | |
| Hole diameter | 4.17 mm | |
| Thread size | C8/M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |