31812 | AMP

Uninsulated ring cable lug, 21 mm², AWG 4, 9.53 mm, metal, 31812

Order No.: 39P8700
EAN: 4099889603255
MPN:
31812
31812 AMP Cable Lugs Image 1
31812 AMP Cable Lugs Image 2
31812 AMP Cable Lugs Image 3
31812 AMP Cable Lugs Image 4
31812 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Available in 12 Days: 497 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 31812, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 10.933 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 21 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 9.53 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes