31706 | AMP
Uninsulated forked cable lug, 1.25-2.0 mm², AWG 16, 4.82 mm, 31706
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1725 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Forked cable lug, 31706, AMP
Ring terminal and Spade terminal, Spade tongue, 16 AWG wire size, 1.25-2 mm² wire size, 2050-5180 CMA wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.82 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |