31425 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.36 mm, M2, metal, 31425

Order No.: 39P8331
EAN: 4099889600827
MPN:
31425
31425 AMP Cable Lugs Image 1
31425 AMP Cable Lugs Image 2
31425 AMP Cable Lugs Image 3
31425 AMP Cable Lugs Image 4
31425 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1428 €
4000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 31425, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .089 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: .46 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Filter Property Value
Cable cross-section 0.12-0.4 mm²
Thread size M2
Isolated No
max. operating temperature 170 °C
Material copper, tin-plated
Colour metal
Version ring cable lug
Hole diameter 2.36 mm
AWG cross-section AWG 26 to 22
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes