31423 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26, 1.52 mm, metal, 31423

Order No.: 39P8336
EAN: 4099889600872
MPN:
31423
31423 AMP Cable Lugs Image 1
31423 AMP Cable Lugs Image 2
31423 AMP Cable Lugs Image 3
31423 AMP Cable Lugs Image 4
31423 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1012 €

Cable lug, 31423, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #0, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .097 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 1.52 mm, Tongue Thickness: .51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 1.52 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes