31165 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 7.92 mm, metal, 31165

Order No.: 39P8323
EAN: 4099889600766
MPN:
31165
Series: Compact INS/INV
31165 AMP Cable Lugs Image 1
31165 AMP Cable Lugs Image 2
31165 AMP Cable Lugs Image 3
31165 AMP Cable Lugs Image 4
31165 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1856 € *
Available in 12 Days: 16,529 pcs. - if ordered today
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1856 €

Ring cable lug, 31165, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.951 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 7.92 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes