31163 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 5.49 mm, metal, 31163

Order No.: 39P8310
EAN: 4099889600643
MPN:
31163
Series: Compact INS/INV
31163 AMP Cable Lugs Image 1
31163 AMP Cable Lugs Image 2
31163 AMP Cable Lugs Image 3
31163 AMP Cable Lugs Image 4
31163 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2678 € *
Available in 12 Days: 4,850 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2487 €
25 pcs.
0.2321 €
50 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 31163, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.099 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5.49 mm, Tongue Thickness: .84 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Package, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5.49 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes