31113 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 4.17 mm, metal, 31113

Order No.: 39P8319
EAN: 4099889600728
MPN:
31113
Series: Compact INS/INV
31113 AMP Cable Lugs Image 1
31113 AMP Cable Lugs Image 2
31113 AMP Cable Lugs Image 3
31113 AMP Cable Lugs Image 4
31113 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 6,019 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2916 €
50 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 31113, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.562 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 4.17 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes