30696 | AMP
Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 4.17 mm, M4, 30696
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1630 € *
Available in 12 Days: 34,448 pcs. - if ordered today
Ring cable lug, 30696, AMP
Ring terminal and Spade terminal, Ring tongue, 16 AWG wire size, 1.25-2 mm² wire size, 2050-5180 CMA wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.17 mm | |
| Thread size | M4 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |